Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

79W Linear-Shape LED Driver 24 VDC 3.3A (3300mA) PFC Class 2

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
New Product

$24.70 ea

22 ship on Apr. 8

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304623
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLD-80-24
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50

Request a Large Quantity Quote

79W Linear-Shape LED Driver 24VDC 3.3A PFC Class 2

Features

  • Constant voltage and constant current mode output
  • Wide input voltage range with PFC function
  • Compliance with EN61347 regulation
  • Class II power unit
  • Slim and linear housing design
  • No load power consumption <0.5W
  • 3-year warranty

Specifications

  • DC Output Voltage: 24 V
  • Constant Current Region: 16.8 to 24 V
  • Rated Current: 3.3 A (3300 mA)
  • Rated Power: 79.2 W
  • Voltage Input: 110 to 305 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, ENEC, CCC, C-Tick, SELV
  • Dimensions: 12.60"L x 1.18"W x 0.66"H (320 x 30 x 16.8 mm)
  • Case Color: White

Applications

  • Panel lighting
  • Strip lighting
  • Decorative lighting
  • Troffer lighting
  • Signage and display
  • Cove lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.3
Input Voltage (VAC)110 to 305
Output Connector TypeScrew Terminal Block
Length (inch)12.6
Width (inch)1.18
Height (inch)0.66
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)79.2
Input Frequency47 to 63
Maximum Input Current (A)0.9
Efficiency (%)91.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
FamilySLD-80
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product