# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Product Type | Male Blades |
Connector Type | C20 |
Contact Gender | Male |
Current Rating (A) | 16 |
Voltage Rating (AC) | 250 |
Mounting Type | Panel Mount, Front, Screw Flange |
Termination Type | 0.250" Quick Connect |
Filtered | No |
Fused | No |
Switch Function | Not Switched |
Body Orientation | Straight |