Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 42A 1008W Switching Power Supply for Harsh Environments PMBus

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
New Product

$399.00 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2304727
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-1000-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $399.00
10+ $363.30

Request a Large Quantity Quote

24V 42A 1008W Switching Power Supply for Harsh Environments PMBus

Output: 24 Volts DC @ 42 Amps

Features

  • Built-in active PFC function
  • Build-in PMBus protocol
  • High efficiency up to 95%
  • Fanless design, cooling by free air convection
  • Aluminum case and filling with heat-conducting glue
  • Withstand 10G vibration test
  • Wide operating temperature range: -40 to +70°C
  • Use as charger for lead-acid batteries (flooded, Gel and AGM) and Li-Ion batteries (lithium iron and lithium manganese)
  • Built-in default 2/3 stage charging curves and programmable curve
  • Output voltage and constant current level programmable
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • 6 year warranty

Specifications

  • DC Output Voltage: 24 V
  • Rated Current: 42 A
  • Rated Power: 1008 W
  • Voltage Adjustment Range: 24 to 30 V (by built-in potentiometer, SVR)
  • Input Voltage: 90 to 305 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC
  • Safety Certificates: UL/EN62368-1 and EN 55032 / 55024
  • Size: 12.2"L x 5.67"W x 1.91"H (310 x 144 x 48.5 mm)
  • Weight: 9.37 lbs.

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments or equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)21
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)12.2
Width (inch)5.67
Height (inch)1.91
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)10.1
Number of Outputs1
Maximum Output Power (W)1008
Efficiency (%)96
FamilyHEP-1000
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)21 A


Report a problem
Suggest a product