TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 42 |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 12.2 |
Width (inch) | 5.67 |
Height (inch) | 1.91 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Maximum Input Current (A) | 10.1 |
Number of Outputs | 1 |
Maximum Output Power (W) | 1008 |
Efficiency (%) | 95 |
Family | HEP-1000 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 42 A |