TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Current (A) | 4.2 |
Additional Output Voltages (VDC) | 95 to 240 |
Input Voltage (VAC) | 180 to 528 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 12.2 |
Width (inch) | 5.67 |
Height (inch) | 1.91 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/FCC/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 1008 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3.15 |
Efficiency (%) | 96 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Family | HVGC-1000 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 95 VDC to 240 VDC |
Output Current (Channel 1) | 4.2 A |