# of units | Price |
---|---|
1+ | $2.49 |
10+ | $1.95 |
100+ | $1.59 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPST-NO |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 1200 |
Contact Current | 3A |
Contact Voltage | 250VAC/30VDC |
Pins | 4 |
Body Length (mm) | 20 |
Body Width (mm) | 5 |
Body Height (mm) | 12.5 |