Relays
Automotive
Automotive Relay 12VDC SPST-NO (1 Form A) Non-Latching 70A 14VDC
View larger image
Jameco Part no.:
2304871
Manufacturer:
Panasonic
Manufacturer p/n:
CB1AH-12V
HTS code:
8536490075
Data Sheet (current)
[378 KB ]
You may also like:
LD1A-12F-R
LD-12F
LD-5F
171-1C-12DM-R
CB1AH-24V
NVF4-4C-Z40A2D
$4.95
ea
258 ship on Mar. 1
More Available – 7 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$4.95
10+
$4.49
100+
$3.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2304871
Manufacturer:
Panasonic
Manufacturer no.:
CB1AH-12V
HTS code:
8536490075
Data Sheet (current)
[378 KB ]
# of units
Price
1+
$4.95
10+
$4.49
100+
$3.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Automotive Relay 12VDC SPST-NO (1 Form A) Non-Latching 70A 14VDC
Specifications
Series: CB
Mounting Type: Through Hole
Coil Voltage: 12 VDC
Contact Form: SPST-NO (1 Form A)
Contact Rating (Current): 70 A
Switching Voltage: 14 VDC- Nom.
Coil Current: 150 mA
Coil Type: Non-Latching
Termination Style: Plug-in, Quick Connect (multiple sizes)
Mounting Type: Socketable
Seal Rating: Fully Sealed
Must Operate Voltage: 7 VDC
Must Release Voltage: 1.2 VDC
Operate Time: 15 ms
Release Time: 15 ms
Operating Temperature: -40°C to 85°C
Contact Material: Silver Alloy, Cadmium Free
Coil Power: 1.8 W
Coil Resistance: 80 Ohms
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
Automotive
Contact Form
SPST-NO
DC Coil Voltage
12
Maximum Current Rating (A)
40
Coil Resistance (ohms)
80
Pin Count
4
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Automotive Relay 12VDC SPST-NO (1 Form A) Non-Latching 70A 14VDC
Image is representative only