Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Offline Converter Buck, Buck-Boost, Flyback 66kHz DIP-8B

You may also like:
LM3578AN LM3578AN
L4971 L4971
MC33063AP1 MC33063AP1
LT1339CN LT1339CN
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ

$0.69 ea

161 ship on Oct. 29
More Available – 13 weeks


  • Jameco Part no.: 2305031
  • Manufacturer: Power Integrations
  • Manufacturer no.: LNK304PN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.659
100+ $0.59

Request a Large Quantity Quote

Offline Converter Buck, Buck-Boost, Flyback 66kHz DIP-8B

Specifications

  • Series: LinkSwitch®-TN
  • Output Isolation: Non-Isolated
  • Internal Switch(s): Yes
  • Voltage - Breakdown: 700 V
  • Topology: Buck, Buck-Boost, Flyback
  • Duty Cycle: 69%
  • Frequency - Switching: 66 kHz
  • Fault Protection: Current Limiting, Open Loop, Over Temperature, Short Circuit
  • Operating Temperature: -40°C to 150°C (TJ)
  • Package: 8-DIP (0.300", 7.62mm), 7 Leads (DIP-8B)
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8B
Switching ModeBuck, Buck-Boost, Flyback
Output TypeNon-Isolated
Number of Outputs1
Switching Frequency66 kHz


Report a problem
Suggest a product