Analog/Linear
Voltage Regulators, Switching
Step-Up DC-DC Boost Converter 3.3V or 5V Pin-Selectable DIP-8
View larger image
Jameco Part no.:
2305039
Manufacturer:
Maxim Semiconductor
Manufacturer p/n:
MAX756EPA
HTS code:
8541500040
Data Sheet (current)
[295 KB ]
You may also like:
MC33063AP1
LM3578AN
L4971
MAX662CPA
MAX662CSA
MC34063AP1
$4.45
ea
68 ship on Jan. 25
More Available – 13 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$4.45
10+
$3.95
100+
$3.35
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2305039
Manufacturer:
Maxim Semiconductor
Manufacturer no.:
MAX756EPA
HTS code:
8541500040
Data Sheet (current)
[295 KB ]
# of units
Price
1+
$4.45
10+
$3.95
100+
$3.35
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Step-Up DC-DC Boost Converter 3.3V or 5V Pin-Selectable DIP-8
Specifications
Function: Step-Up
Output Configuration: Positive
Topology: Boost
Output Type: Programmable
Number of Outputs: 1
Voltage - Input (Min): 0.7 V
Voltage - Input (Max): 7 V
Voltage - Output (Min/Fixed): 3.3 V, 5 V
Frequency - Switching: 500 kHz
Synchronous Rectifier: No
Operating Temperature: -40°C to 85°C (TA)
Mounting Type: Through Hole
Package: 8-DIP (0.300", 7.62mm)
Base Number: MAX756
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-8
Switching Mode
Step-Up
Output Type
Programmable
Number of Outputs
1
Switching Frequency
500 kHz
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Step-Up DC-DC Boost Converter 3.3V or 5V Pin-Selectable DIP-8
Image is representative only