Analog/Linear
Voltage Regulators, Switching
Step-Down DC-DC Controller IC Buck Regulator Positive Output VSSOP-8
View larger image
Jameco Part no.:
2305103
Manufacturer:
TI
Manufacturer p/n:
LM5085MME/NOPB
HTS code:
8541500040
Data Sheet (current)
[1753 KB ]
You may also like:
MC33063AP1
LM3578AN
L4971
MAX662CPA
MAX662CSA
MC34063AP1
$2.59
ea
85 ship on Jan. 25
More Available – 13 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.59
10+
$2.29
100+
$2.19
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2305103
Manufacturer:
TI
Manufacturer no.:
LM5085MME/NOPB
HTS code:
8541500040
Data Sheet (current)
[1753 KB ]
# of units
Price
1+
$2.59
10+
$2.29
100+
$2.19
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Step-Down DC-DC Controller IC Buck Regulator Positive Output VSSOP-8
Specifications
Transistor Driver
Function: Step-Down
Output Configuration: Positive
Topology: Buck
Number of Outputs: 1
Output Phases: 1
Voltage - Supply (Vcc/Vdd): 4.5 V to 75 V
Frequency - Switching: Up to 1 MHz
Duty Cycle (Max): 100%
Synchronous Rectifier: No
Clock Sync: No
Control Features: Current Limit, Enable, On Time Control
Operating Temperature: -40°C to 125°C (TJ)
Mounting Type: Surface Mount
Package: 8-TSSOP, 8-MSOP (0.118", 3.00mm Width), VSSOP-8
Base Number: LM5085
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
VSSOP-8
Switching Mode
Step-Down
Output Type
Positive
Number of Outputs
1
Switching Frequency
Up to 1 MHz
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Step-Down DC-DC Controller IC Buck Regulator Positive Output VSSOP-8
Image is representative only