# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.15 |
100+ | $0.13 |
1000+ | $0.11 |
Specification | Value |
---|---|
LED Display Type | Standard Dome |
Color | Yellow/Green |
Lens Type | Green Transparent |
Package | 1.8 mm |
Wavelength | 670 nm |
Luminous Intensity - Iv (mcd) | 30 |
Viewing Angle (deg) | 25 |
Forward Voltage - Vf (Typ.) | 2.0 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 3 |
Mounting | 0.1" |
Pin Count | 2 |