Hookup Wire 22 AWG Stranded (7x30) Tinned Copper Green 0.062 Inch (OD) PVC 25 Foot 300V 105C

You may also like:
818-5* 818-5*
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$3.95 ea

417 ship on Jan. 18


  • Jameco Part no.: 2305287
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-5-25
  • HTS code: 8444499000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
5+ $3.49
10+ $2.95

Request a Large Quantity Quote

22 AWG Green Stranded Tinned-Copper Hook Up Wire 25 Feet

Specifications

  • Color: Green
  • Wire Gauge (AWG): 22
  • Strands: Stranded (7x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.062
  • Roll Length (ft.): 25
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorGreen
Length (feet)25
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product