Bulk Wire
Hook-up
Hookup Wire 18 AWG Stranded (16x30) Tinned Copper Black 0.08 Inch (OD) PCV 25 Foot 300V 105C
View larger image
Jameco Part no.:
2305431
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
822-0-25
HTS code:
8544493080
Data Sheet (current)
[104 KB ]
You may also like:
822-0*
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$5.49
ea
8 ship on Mar. 4
More Available – 13 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$5.49
5+
$4.95
10+
$4.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2305431
Manufacturer:
Jameco Valuepro
Manufacturer no.:
822-0-25
HTS code:
8544493080
Data Sheet (current)
[104 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$5.49
5+
$4.95
10+
$4.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
18 AWG Black Stranded Tinned-Copper Hook Up Wire 25 Feet
Specifications
Color: Black
Wire Gauge (AWG): 18
Strands: Stranded (16x30) Tinned Copper
Insulation Type: (UL 1007 & UL 1569) color coded PVC
Temperature Range: -40°C to +105°C
Nominal Insulation Size (in.): 0.016
Nominal Insulation Size O.D. (in.): 0.08
Roll Length (ft.): 25
Volts: 300
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
18
Conductors
1
Conductor Strand
16x30
Color
Black
Length (feet)
25
Insulation Type
PVC
Voltage
300V
Package
Reel
Additional Feature
Made in USA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Hookup Wire 18 AWG Stranded (16x30) Tinned Copper Black 0.08 Inch (OD) PCV 25 Foot 300V 105C
Image is representative only