Hookup Wire 18 AWG Stranded (16x30) Tinned Copper Green 0.08 Inch (OD) PCV 25 Foot 300V 105C

You may also like:
822-5* 822-5*
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$5.49 ea

10% discount applied in cart

15 ship on May. 10


  • Jameco Part no.: 2305455
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-5-25
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $5.49
5+ $4.95
10+ $4.49

Request a Large Quantity Quote

18 AWG Green Stranded Tinned-Copper Hook Up Wire 25 Feet

Specifications

  • Color: Green
  • Wire Gauge (AWG): 18
  • Strands: Stranded (16x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.08
  • Roll Length (ft.): 25
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor Strand16 x 30
ColorGreen
Length25 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product