Hookup Wire 18 AWG Stranded (16x30) Tinned Copper Blue 0.08 Inch (OD) PCV 1000 Foot 300V 105C

You may also like:
9312-6 9312-6
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$119.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2305511
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-6-1000
  • HTS code: 8544493080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $119.95
5+ $107.95

Request a Large Quantity Quote

18 AWG Blue Stranded Tinned-Copper Hook Up Wire 1000 Feet

Specifications

  • Color: Blue
  • Wire Gauge (AWG): 18
  • Strands: Stranded (16x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.08
  • Roll Length (ft.): 1000
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)18
Conductors1
Conductor Strand16x30
ColorBlue
Length (feet)1000
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product