High Power Star LED Red 630nm 3W 2V 650mA 100 Lumens

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
LED-DISK-ASSY LED-DISK-ASSY
3W-RGB-VP 3W-RGB-VP
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
1W-RED-VP 1W-RED-VP
CXA-2011-0000-P00H035H CXA-2011-0000-P00H035H

$1.59 ea

117 ship on May. 10
More Available – 13 weeks


  • Jameco Part no.: 2305655
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PY3W-H-PW6C-R
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29

Request a Large Quantity Quote

High Power Star LED Red 630nm 3W 2V 650mA 100 Lumens

Specifications

  • Color: Red
  • Wavelength: 620 nm to 630 nm
  • Current - Test: 650 mA
  • Voltage - Forward (Vf) (Typ): 2.0 V
  • Current - Max: 700 mA
  • Max. Power Dissipation: 1.4 W
  • Flux @ Current/Temperature - Test: 100 lm (Typ)
  • Temperature - Test: 25°C
  • Viewing Angle: 120°
  • Mounting Type: Surface Mount
  • Package: Star Array
  • High reliability and long operating life up to 100K hours


Report a problem
Suggest a product
Specification Value
LED Display TypeHigh Power
ColorRed
Lens TypeWater Clear Dome
PackageStar Board 20mm
Peak Wavelength630 nm
Luminous Flux100 lm
Viewing Angle120°
Typical Forward Voltage2V
Forward Current650mA
Power Rating3W
MountingNeeds Heatsink
Height7.3mm
Maximum Operating Temperature100°C
Luminous Intensity100 lm
Minimum Operating Temperature-25°C
Color Temperature630 nm
Input Voltage2.0 VDC


Report a problem
Suggest a product