# of units | Price |
---|---|
1+ | $10.95 |
5+ | $9.95 |
10+ | $8.95 |
Specification | Value |
---|---|
LED Display Type | Flex Strip |
Color | White 6000K |
Lumens | 135 |
LED Count | 300 |
Viewing Angle (deg) | 120 |
Input Voltage Range | 12 V |
Forward Current - If (Typ.) | 4.00 A |
Power (Watts) | 24 |
Mounting | Adhesive Backed |
Dimensions | 6.35mm x 5m |