Opto & Illumination
Discrete LEDs
LED Light Strips
Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP22
View larger image
Jameco Part no.:
2305671
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
PGRF4-3528-R60-12V-WP-IP22
HTS code:
8541402000
Data Sheet (current)
[576 KB ]
You may also like:
1138
1376
RGBLED-STRIP-1M
71914-3CK1
RGBWW-5M-300-IP65
LMMB1
$7.79
ea
35 ship on Jan. 20
More Available – 13 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.79
5+
$7.25
10+
$6.75
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2305671
Manufacturer:
Jameco Valuepro
Manufacturer no.:
PGRF4-3528-R60-12V-WP-IP22
HTS code:
8541402000
Data Sheet (current)
[576 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$7.79
5+
$7.25
10+
$6.75
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP22
Specifications
Number of LEDs: 300
LED Color: White (6000 K to 6500 K)
LED Strip Length: 5 meters (60 LED per meter)
LED Chip: 3528
LED Voltage: 12 VDC
Lumens per meter: 180 (approx.)
Output Power: 24 W/5 meter
LED Viewing Angle: 60°
2-wire (red and black)
Cuttable every 3 LED
6.35 (1/4") wide
Adhesive backing
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
LED Display Type
Flex Strip
Color
White 6000K
Lumens
180
LED Count
300
Viewing Angle (deg)
60
Input Voltage Range
12 V
Forward Current - If (Typ.)
4.00 A
Power (Watts)
24
Mounting
Adhesive Backed
Dimensions
6.35mm x 5m
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP22
Image is representative only