Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red Laser Dot Module 650nm 5mW 3-6VDC Focusable Lens Class IIIa

You may also like:
32970959152LIN 32970959152LIN
32970959152CRS 32970959152CRS
154145-VP 154145-VP
LTLD505T LTLD505T
4012 4012
UM650-5-G UM650-5-G

$4.95 ea

194 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 2305815
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 32970959152DOT
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.65
100+ $4.35

Request a Large Quantity Quote

Red Laser Dot Module 650nm 5mW 3-6VDC Focusable Lens Class IIIa

Specifications

  • Projected Shape: Dot
  • Color: Red
  • Wavelength: 650 nm
  • Power: <5 mw
  • Voltage: 3 VDC to 6 VDC
  • Current: 40 mA
  • Drive circuit: APC
  • Size: 12 mm diameter x 35 mm long
  • Chrome colored body
  • 6" wire leads


Report a problem
Suggest a product
Specification Value
Product TypeLaser Module - Dot
ColorRed
Peak Wavelength650 nm
Power Rating5 mW
Size (Dia. x L)(mm)12.0 x 35.0
Voltage3-6 VDC


Report a problem
Suggest a product