Opto & Illumination
Discrete LEDs
High Output LEDs
LED Driver for 3W Star LEDs 3.7V
View larger image
Jameco Part no.:
2305839
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
33009837807JVP
HTS code:
8541402000
No datasheet available. Please review the tabs below for product specifications.
You may also like:
MCDL-L20-350HPCWS
LED-DISK-ASSY
3W-RGB-VP
PY3W-H-PW6C-W8
1W-RED-VP
PY3W-H-PW6C-R
$2.95
ea
86 ship on Jan. 25
More Available – 13 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.65
100+
$2.35
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2305839
Manufacturer:
Jameco Valuepro
Manufacturer no.:
33009837807JVP
HTS code:
8541402000
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$2.95
10+
$2.65
100+
$2.35
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
LED Driver for 3W Star LEDs 3.7V
Specifications
For LED Types: CREE XRE-Q5 / XP-E / XB-D
Input Voltage: 1.2 to 3.6 VDC
Output Voltage: 3 to 3.7 VDC
Output Current: 350 to 1000 mA
For (1) 3W high-power LED
Connection: Red wire (output positive), black or blue wire (output negative)
Size: 20 mm diameter x 3.5 mm
1 mode only
Functions: Open circuit, short circuit, over load
On back side of PCB, inside of the circle is positive, outside the circle is negative for power supply
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
LED Driver for 3W Star LEDs 3.7V
Image is representative only