Plus Series Spectrum Analyzer 9 kHz to 2.1 GHz FFT

You may also like:
P4400 P4400
3303-0331 3303-0331
T9FB311147 T9FB311147
SSA3021X SSA3021X
27111 27111

$1,595.00 ea

3 Weeks Lead Time


  • Jameco Part no.: 2305983
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SSA3021X Plus
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030330040
  • Web Exclusive

Plus Series Spectrum Analyzer 9 kHz to 2.1 GHz FFT

Features

  • All-Digital IF Technology
  • Frequency Range from 9 kHz up to 2.1 GHz (1 Hz res.)
  • -161 dBm/Hz Displayed Average Noise Level (Typ.)
  • -98 dBc/Hz @10 kHz Offset Phase Noise (1 GHz, Typ.)
  • Total Amplitude Accuracy < 0.7 dB
  • Tracking Generator: 100 kHz to 2.1 GHz
  • 1 Hz to 1 MHz Resolution Bandwidth
  • Sweep mode: RBW = 100 Hz to 1 MHz, Sweep; RBW = 1 Hz to 10 kHz, FFT
  • Sweep time: 1 ms to 7500 s
  • Logarithmic level axis: 1 dB to 200 dB
  • Standard Preamplifier
  • 10.1" WVGA (1024x600) Display
  • Touch Screen: Multi-Touch, Mouse and Keyboard supported
  • Communication Interface: LAN, USB Device, USB Host (USB-GPIB)
  • Remote Control Capability: SCPI/Labview/IVI based on USB-TMC/VXI-11/Socket/Telnet
  • Remote Controller: NI-MAX, Web Browser, Easy Spectrum software, File Explorer

Feature Options*

  • Advanced Measurement Kit (option: SSA3000XP-AMK):
    • CHP, Channel Power: Channel power, power spectral density
    • ACPR, Adjacent Channel Power Ratio: Main CH power, left channel power, right channel power
    • OBW, Occupied Bandwidth: Occupied bandwidth, transmit frequency error
    • CNR, Carrier Noise Ratio: C/N, Noise power
    • Harmonic, TOI
    • Spectrum Monitor Measurement
  • Reflection Measurement Kit (option: SSA3000XP-REFL):
    • Format: VSWR, Return Loss, Reflection Coefficient
    • Frequency Range: 100 kHz to 2.1 GHz
    • RBW: 100Hz to 1 MHz
  • EMI Filter & Quasi-Peak Detector Kit (option: SSA3000XP-EMI):
    • EMI Filter RBW (-6dB): 200 Hz, 9kHz, 120 kHz, 1 MHz (following CISPR 16-1-1)
    • RBW Uncertainty: <5%
    • Detector: Peak, Average, RMS, Quasi-peak (following CISPR 16-1-1)
    • QPD Dwell Time: 0 us to 10 s
    • EMI Receiver Software: EasySpectrum EMI pre-compliance test Software
    • Frequency Axis: Linear, Logarithmic
  • Digital Modulation Analysis (option: SSA3000XP-DMA):
    • Modulation Type: ASK, FSK, MSK, PSK, DPSK, QAM
    • Meas Length: 16 to 4096
    • Points/Symbol: 4, 6, 8, 10, 12, 14, 16
    • Symbol Rate: 1 ksps to 2.5 Msps, Symbol Rate * Points/Symbol <=Msps
    • Filter, Trace, Symbol Error Chart
  • Analog Modulation Analysis (option: SSA3000XP-AMA):
    • AM: 20 Hz to 100 kHz
    • FML 20 Hz to 200 kHz
*Trial Statement: New SSA3000X Plus instruments feature approximately 100 hours of free trials of these options. The trial timer is running when the instrument is powered on. After the trial has expired, the function will be disabled/greyed out.

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product