Arty S7-50T: Spartan-7 FPGA Board for Hobbyists and Makers

You may also like:
410-183 410-183
410-370 410-370
471-015 471-015
410-282 410-282
410-292 410-292
410-351-10 410-351-10

$99.95 ea

10% discount applied in cart

2 ship on May. 6


  • Jameco Part no.: 2306047
  • Manufacturer: Digilent
  • Manufacturer no.: 410-352
  • HTS code: 8542390000
  • Electronics Parts Locator

Arty S7-50T: Spartan-7 FPGA Board for Hobbyists and Makers

Vivado Design Suite voucher not included - Vivado Design Suite Edition is available for free download (Vivado WebPACK).

The Arty S7 board features new Xilinx Spartan-7 FPGA and is the latest member of the Arty family for Makers and Hobbyists.

The Spartan-7 FPGA offers the most size, performance, and cost-conscious design engineered with the latest technologies from Xilinx. Putting this FPGA in the Arty form factor provides users with a wide variety of I/O and expansion options. Use the dual row Arduino® connectors to mount one of the hundreds of hardware compatible shields available, or use the Pmod ports with Digilent's pre-made Pmod IP blocks for a more streamlined design experience. Arty S7 was designed to be MicroBlaze ready and comes out of the box ready to use with Xilinx's WebPACK licensing.
Arty S7 Block Diagram
Arty S7 Block Diagram

Note: The official distribution channel for the Arty S7 board is through Avnet and Digilent only. For this reason, we cannot provide distributor discounts for the Arty S7 board.

Features

  • Internal clock speeds exceeding 450MHz;
  • On-chip analog-to-digital converter (XADC).
  • Programmable over JTAG and Quad-SPI Flash
  • 256 MB DDR3L with a 16-bit bus @ 650 MHz
  • 128 Mbits Quad-SPI Flash
  • 100 MHz External Clock
  • USB-JTAG Programming circuitry (USB Micro cable required, NOT INCLUDED).
  • Powered from USB or any 7V-15V source
  • USB-UART Bridge
  • 4 Switches
  • 4 Buttons
  • 1 Board Reset Button
  • 1 FPGA Reset Button
  • 4 Green LEDs
  • 2 RGB LEDs
  • 4 Pmod connectors
  • Arduino/chipKIT Shield connector

Specifications

  • 1 MSPS On-chip ADC: Yes
  • Logic Cells: 52,160
  • Slices: 8,150
  • Flip-Flops: 65,200
  • Block RAM (Kbits): 2,700
  • Clock Management Tiles: 5
  • DSP Slices: 120

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product