Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Digital Discovery: Portable USB Logic Analyzer and Digital Pattern Generator

You may also like:
LOGIC PRO 16 LOGIC PRO 16
LOGIC 8 LOGIC 8
LOGIC PRO 8 LOGIC PRO 8
410-378 410-378

$199.00 ea

3 ship on Oct. 21
More Available – 13 weeks


  • Jameco Part no.: 2306167
  • Manufacturer: Digilent
  • Manufacturer no.: 410-338
  • HTS code: 9030390040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Digital Discovery: Portable USB Logic Analyzer and Digital Pattern Generator

The Digilent Digital Discovery™ is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed, and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow you to debug, visualize, and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires. The Digital Discovery is driven by the free WaveForms software and can be configured to be any of the below instruments:
  • 32-channel digital logic analyzer (1.2 to 3.3V CMOS, 8 channels at 800MS/s*, 16 channels at 400MS/s*, and 32 channels at 200MS/s)
  • Digital Bus Analyzers (SPI, I²C, UART, CAN, Parallel)
  • 16-channel pattern generator (1.2 to 3.3V CMOS, 100MS/s)
  • 16-channel virtual digital I/O including buttons, switches, and LEDs – perfect for logic training applications
  • A programmable power supply of 1.2 to 3.3V/100mA. The same voltage supplies the Logic Analyzer input buffers and the Pattern Generator input/output buffers, for keeping the logic level compatibility with the circuit under test.
*Note: to obtain speeds of 200MS/s and higher, the High Speed Adapter must be used.

The Digital Discovery is designed for anyone embarking on embedded development with features and specifications deliberately chosen to maintain a small and portable form factor, withstand use in a variety of environments, and keep costs down while balancing the requirements of operating on USB Power.

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product