ZedBoard Zynq-7000 ARM/FPGA SoC Development Board

You may also like:
410-405 410-405
410-263 410-263
433MHZ-TXRX 433MHZ-TXRX
HC-05 HC-05
2130 2130
410-212 410-212

$449.00 ea

2 ship on May. 17
More Available – 13 weeks


  • Jameco Part no.: 2306175
  • Manufacturer: Digilent
  • Manufacturer no.: 410-248
  • HTS code: 8543709655
  • Electronics Parts Locator

ZedBoard Zynq-7000 ARM/FPGA SoC Development Board

The ZedBoard is a low-cost development board for the Xilinx Zynq-7000 all programmable SoC (AP SoC). The board contains everything needed to create a Linux®, Android®, Windows®, or other OS/RTOS based design. Also, several expansion connectors expose the processing system and programmable logic I/Os for easy user access.

Take advantage of the Zynq-7000 AP SoCs tightly coupled ARM® processing system and 7-series programmable logic to create unique and powerful designs with the ZedBoard. Target applications include video processing, software acceleration, motor control, reconfigurable computing, Linux/Android/RTOS development, exploring RISC processors (ARM), and general Zynq-7000 AP SoC prototyping. The ZedBoard kit is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

Features

  • Xilinx Zynq-7000 AP SoC XC7Z020-CLG484
  • Dual-core ARM Cortex™-A9
  • 512 MB DDR3
  • 256 MB Quad-SPI Flash
  • On-board USB-JTAG Programming
  • 10/100/1000 Ethernet
  • USB OTG 2.0 and USB-UART
  • Analog Devices ADAU1761 SigmaDSP® Stereo, Low Power, 96 kHz, 24-Bit Audio Codec
  • Analog Devices ADV7511 High Performance 225 MHz HDMI Transmitter (1080p HDMI, 8-bit VGA, 128x32 OLED)
  • PS & PL I/O expansion (FMC, Pmod, XADC)

Applications

  • Video processing
  • Reconfigurable Computing
  • Motor control
  • Software acceleration
  • Linux/Android/RTOS development
  • Embedded ARM processing
  • General Zynq-7000 AP SoC prototyping

What's Included

  • Avnet ZedBoard 7020 baseboard
  • Custom Digilent cardboard box with protective foam
  • 12 V AC/DC power supply (US & EU adapters - UK plug adapter not included)
  • 4 GB SD Card
  • USB A to micro-B cable
  • USB Adapter: Male Micro-B to Female Standard-A
  • Getting Started Guide

Resources & Downloads

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product