3-Conductor Flat AC Power Cord NEMA 5-15P to Pigtails 16 AWG SPT-3 Jacket 6 Feet Black

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$2.95 ea

122 ship on May. 10


  • Jameco Part no.: 2306247
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 9736SW8809
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request a Large Quantity Quote

3-Conductor Flat AC Power Cord NEMA 5-15P to Pigtails 16 AWG SPT-3 Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails (ROJ - remove outer jacket, stripped, flying leads)
  • Cord Type: SPT-3
  • Wire Size: 16 AWG
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 250 V
  • Current Rating: 13 A
  • Power Rating: 1625 W


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor16/3
Cord TypeSPT-3
Length6 ft.
CertificationsUL, CUL
Jacket ColorGray
Voltage Rating125 VAC
Current Rating13 A
Weight0.45 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)16
Number of Conductors3
ShieldingUnshielded


Report a problem
Suggest a product