Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8x8 Dot Matrix LED 2.38" Square Bi-Color Green & Red 5mm Dot Column Cathode

You may also like:
LM15088BUY LM15088BUY
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LTP2657AA LTP2657AA

$2.95 ea

477 ship on Aug. 7
More Available – 0 days


  • Jameco Part no.: 2306319
  • Manufacturer: Super Bright
  • Manufacturer no.: SBM-2388ASRG-GR
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $1.95
500+ $1.75
1000+ $1.49

Request a Large Quantity Quote

8x8 Dot Matrix LED 2.38" Square Bi-Color Green & Red 5mm Dot Column Cathode

Specifications

  • Number of LEDs: 64
  • Configuration: 8 x 8
  • LED Dot Size: 5 mm
  • Color: Green & Red
  • Voltage - Forward (Vf) (Typ @ 20 mA): 1.8 V (red); 2.15 V (green)
  • Wavelength: 635 nm (red); 573 nm (green)
  • Millicandela Rating (typ.): 7.5 mcd (red); 15 mcd (green)
  • Internal Connection: Column Cathode, Anode Row
  • Size: 2.38" L x 2.38" W x 0.37" H (60.50 x 60.50 x 9.20 mm)


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern8x8
Illuminated ColorBi-Color Green/Red
Dot Size0.200"
Size (L" x W" x H")2.38 x 2.38 x 0.37
ColorGrey
ConfigurationCC/AR
Dominant Wavelength573/635 nm
Intensity15/7.5 mcd
Forward Voltage - Vf (Typ.)2.15/1.8 V
Forward Current - If (Typ.)20 mA
MountingThrough Hole
Pin Count24
Number of LEDs64


Report a problem
Suggest a product