Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8x8 Dot Matrix LED 1.5" Square Yellow 3.7mm Dot Column Cathode

You may also like:
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LTP305R LTP305R
LTP2657AA LTP2657AA

$1.95 ea

152 ship on Sep. 30


  • Jameco Part no.: 2306335
  • Manufacturer: Light Key
  • Manufacturer no.: LM15088BUY
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

8x8 Dot Matrix LED 1.5" Square Yellow 3.7mm Dot Column Cathode

Specifications

  • Number of LEDs: 64
  • Configuration: 8 x 8
  • LED Dot Size: 3.7 mm
  • Color: Yellow
  • Voltage - Forward (Vf) (Typ): 2.0 V @ 20 mA
  • Wavelength: 595 nm
  • Millicandela Rating (typ.): 45 mcd
  • Internal Connection: Column Cathode, Anode Row
  • Size: 1.5" L x 1.5" W x 0.40" H (37.90 x 37.90 x 10.2 mm)


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern8x8
Illuminated ColorYellow
Dot Size0.146"
Size (L" x W" x H")1.5 x 1.5 x 0.41
ColorGrey
ConfigurationCC/AR
Dominant Wavelength595 nm
Intensity45 mcd
Forward Voltage - Vf (Typ.)2.0 V
Forward Current - If (Typ.)20 mA
MountingThrough Hole
Pin Count16
Number of LEDs64


Report a problem
Suggest a product