Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Keyboard Connector Adapter 6/5 Female Socket to Male Pins In-Line

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60
Slashed Prices - Limited Quantity

$2.49 ea

112 ship on Aug. 13


  • Jameco Part no.: 2306495
  • Manufacturer: Assmann
  • Manufacturer no.: AB961-R
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Keyboard Connector Adapter 6/5 Female Socket to Male Pins In-Line

Specifications

  • Connector Style: Keyboard Adapter
  • Convert From (Adapter End): Female Sockets
  • Convert To (Adapter End): Male Pins
  • Shell Size - Insert (Convert From): MiniDIN, PS/2
  • Shell Size - Insert (Convert To): DIN
  • Number of Positions (Convert From): 6
  • Number of Positions (Convert To): 5
  • Mounting Type: Free Hanging (In-Line)
  • Fastening Type: Push-Pull
  • Housing Material: Polyvinyl Chloride (PVC)
  • Housing Color: Beige
  • Shielding: Shielded
  • Orientation (Convert From): Keyed
  • Orientation (Convert To): Keyed


Report a problem
Suggest a product
Specification Value
GenderAdapter
Total Number of Contacts6
Connector StyleDIN-5 to Mini DIN-6
Maximum Current Rating2A
Maximum Voltage Rating300V
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack


Report a problem
Suggest a product