# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.49 |
50+ | $11.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 80 |
Width - mm | 80 |
Depth - mm | 38 |
Air Flow (CFM) | 46 |
Bearing | Ball |
Current (mA) | 170 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 36 |
Connection (Leads) | 12" |
Power (Watts) | 2.04 |