Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 92x92x38mm Brushless Tubeaxial Fan 135 CFM

You may also like:
GD129225EB-N (2I9) GD129225EB-N (2I9)
TA350DC-M33422-16 TA350DC-M33422-16
EE92252B1-0000-A99 EE92252B1-0000-A99
AFB0924H-R00 AFB0924H-R00
TA350DC-M34138-34 TA350DC-M34138-34
A31394-55 A31394-55
New Product

$14.95 ea

39 ship on Sep. 28
More Available – 0 days


  • Jameco Part no.: 2306639
  • Manufacturer: Orion Fans
  • Manufacturer no.: OD9238-48HBVXC
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95
500+ $10.95

Request a Large Quantity Quote

48 Volt DC 92x92x38mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 38 mm
  • Air flow: 135 CFM
  • Bearing type: Ball
  • Current: 400 mA
  • Power: 19.2 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 58 dBA
  • Connections: 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm92
Width - mm92
Depth - mm38
Air Flow (CFM)135
BearingBall
Current (mA)400
Agency ApprovalsUL/CUL/TUV
Noise (dBA)58
Connection (Leads)12"
Power (Watts)19.2


Report a problem
Suggest a product