Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 138 CFM

You may also like:
GD241238MB (2I5) GD241238MB (2I5)
AD1248HB-F51 AD1248HB-F51
4715KL-04W-B30-E00 4715KL-04W-B30-E00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
FFB1224EHE FFB1224EHE
AD1212US-A71GL-LF AD1212US-A71GL-LF

$13.95 ea

27 ship on Oct. 21
More Available – 0 days


  • Jameco Part no.: 2306647
  • Manufacturer: Sunon
  • Manufacturer no.: EEC0381B1-000U-A99
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 138 CFM
  • Bearing type: Ball
  • Current: 880 mA
  • Power: 42.24 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 46 dBA
  • Connections: 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)138
BearingBall
Current (mA)880
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)46
Connection (Leads)12"
Power (Watts)42.24


Report a problem
Suggest a product