# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.95 |
50+ | $12.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 140 |
Width - mm | 140 |
Depth - mm | 38 |
Air Flow (CFM) | 138 |
Bearing | Ball |
Current (mA) | 340 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 48 |
Connection (Leads) | (3) 4" w/ conn. |
Power (Watts) | 4.08 |