# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
100+ | $4.95 |
500+ | $4.49 |
Specification | Value |
---|---|
Voltage (VDC) | 48 |
Height - mm | 60 |
Width - mm | 60 |
Depth - mm | 25 |
Air Flow (CFM) | 33.9 |
Bearing | Ball |
Current (mA) | 160 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 47 |
Connection (Leads) | (3) 6" w/ conn., speed sensor |
Power (Watts) | 7.68 |