# of units | Price |
---|---|
1+ | $29.95 |
10+ | $26.95 |
50+ | $22.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 15 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | TR9 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.5 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | Medical Desktop Adapter |
Agency Approvals | UL/CSA/TUV/CE |
Length (inch) | 2.9 |
Width (inch) | 2 |
Height (inch) | 1.6 |
Color | Black |
Type | Auto Switching |
Style | Medical Desktop Adapter |