Terminal Connector Male Pin (Plug) Tin 16-14 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.49 ea

2,470 ship on May. 11
More Available – 9 weeks


  • Jameco Part no.: 2307247
  • Manufacturer: Molex
  • Manufacturer no.: 19035-0009
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.32
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Terminal Connector Male Pin (Plug) Tin 16-14 AWG Crimp

Specifications

  • Terminal Type: Male, Pin (Plug)
  • Diameter - Barrel: 0.156" (3.96 mm)
  • Wire Gauge: 14-16 AWG
  • Length - Overall: 0.986" (25.04 mm)
  • Length - Barrel: 0.440" (11.18 mm)
  • Insulation: Non-Mating End Insulated
  • Termination: Crimp
  • Contact Material: Copper
  • Contact Finish: Tin
  • Color: Blue
  • Insulation Diameter: 0.170" (4.32 mm)
  • Material - Insulation: Polyamide (PA), Nylon
  • Base Part Number: 019035


Report a problem
Suggest a product
Specification Value
Product TypeBullet Terminal
Stud Size0.156"
Wire Gauge (AWG)16-14
GenderMale
InsulationNylon
ColorBlue
Width0.44 in.
Product Length0.986 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product