Terminal Adapter Connector 0.25" Quick Connect Female to Dual 0.25" Quick Connect Male

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.39 ea

2,141 ship on Jan. 18
More Available – 9 weeks


  • Jameco Part no.: 2307263
  • Manufacturer: Molex
  • Manufacturer no.: 19043-0027
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25

Request a Large Quantity Quote

Terminal Adapter Connector 0.25" Quick Connect Female to Dual 0.25" Quick Connect Male

Specifications

  • Convert From (Adapter End): 0.25" (6.35 mm) 1/4" Quick Connect, Female
  • Convert To (Adapter End): 0.25" (6.35 mm) 1/4" Quick Connect, Male (2)
  • Insulation: Non-Insulated
  • Features: Stacked Terminals
  • Contact Material: Brass
  • Contact Finish: Electro-Tin
  • Base Part Number: 019043


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250"
Wire Gauge (AWG)Adapter
GenderF/M
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.31
Product Length (inch)0.76
PlatingElectro-Tin
Body MaterialBrass


Report a problem
Suggest a product