Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Transformer 9 Volt DC 300 mA 3 Watt 2.1mm Plug

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
New Product

$5.75 ea

82 ship on Aug. 14
More Available – 0 days


  • Jameco Part no.: 2307343
  • Manufacturer: MG Electronics
  • Manufacturer no.: MGT9DC300CP
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.49
50+ $4.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

Wall Transformer 9 Volt 300 mA 3 Watt 2.1mm Plug

Specifications

  • Output voltage: 9 VDC
  • Output current: 0.3 A (300 mA)
  • Output connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size:
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.381 lbs.
  • Agency approvals: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)0.3
Maximum Output Power (W)3
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyMGT
Agency ApprovalsUL


Report a problem
Suggest a product