Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Coin Cell Supercapacitor 220mF (EDLC) 3.3V Radial Can 200 Ohm

You may also like:
DZ-2R5D475N DZ-2R5D475N
EEC-A0EL106 EEC-A0EL106
EEC-A0EL335 EEC-A0EL335
DB-5R5D334 DB-5R5D334
DX-5R5H334 DX-5R5H334
EEC-S5R5T223 EEC-S5R5T223
New Product

$1.25 ea

448 ship on Sep. 25
More Available – 0 days


  • Jameco Part no.: 2307495
  • Manufacturer: ELNA
  • Manufacturer no.: DCK-3R3D224-TP
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Coin Cell Supercapacitor 220mF (EDLC) 3.3V Radial Can 200 Ohm

Specifications

  • Series: DB
  • Capacitance: 220 mF (0.22 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 3.3 V (3v3)
  • ESR (Equivalent Series Resistance): 200 Ohm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.0787" (2.00 mm)
  • Size: 0.268" Dia (6.80 mm)
  • Height - Seated (Max): 0.070" (1.8 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage3.3 VDC
Capacitance (F)0.22
Tolerance-20%, +80%
Mounting FeatureSurface Mount
Package ShapeCoin Cell
Body OrientationHorizontal
Size (mm)(Dia. x H x LS)6.8 x 2.1 x 2
ESR75 Ω
Operating Temperature-10 to 60 C


Report a problem
Suggest a product