Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Supercapacitor 10F (EDLC) 2.5V Radial Can 100 mOhm

You may also like:
DZ-2R5D475N DZ-2R5D475N
EEC-A0EL335 EEC-A0EL335
DB-5R5D334 DB-5R5D334
DX-5R5H224 DX-5R5H224
DX-5R5H334 DX-5R5H334
EEC-S5R5T223 EEC-S5R5T223
New Product

$9.95 ea

8 ship on Sep. 24
More Available – 0 days


  • Jameco Part no.: 2307543
  • Manufacturer: Panasonic
  • Manufacturer no.: EEC-A0EL106
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95
500+ $6.95
1000+ $5.95

Request a Large Quantity Quote

Supercapacitor 10F (EDLC) 2.5V Radial Can 100 mOhm

Specifications

  • Series: AL
  • Capacitance: 10 F
  • Tolerance: -20%, +80%
  • Voltage - Rated: 2.5 V (2v5)
  • ESR (Equivalent Series Resistance): 100 mOhm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.295" (7.00 mm)
  • Size: 0.709" Dia (18.00 mm)
  • Height - Seated (Max): 1.496" (38.00 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage2.5 VDC
Capacitance (F)10
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Size (mm)(Dia. x H x LS)18 x 35 x 7.5
ESR0.1 Ω
Operating Temperature-25 to 70 C


Report a problem
Suggest a product