Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Supercapacitor 47mF (EDLC) 5.5V Radial Can 40 Ohm

You may also like:
DZ-2R5D475N DZ-2R5D475N
EEC-A0EL106 EEC-A0EL106
EEC-A0EL335 EEC-A0EL335
DB-5R5D334 DB-5R5D334
DX-5R5H224 DX-5R5H224
DX-5R5H334 DX-5R5H334
New Product

$1.95 ea

180 ship on Sep. 24
More Available – 0 days


  • Jameco Part no.: 2307567
  • Manufacturer: NEC Tokin America
  • Manufacturer no.: FS0H473Z
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.29
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Supercapacitor 47mF (EDLC) 5.5V Radial Can 40 Ohm

Specifications

  • Series: FS
  • Capacitance: 47 mF (0.047 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): 40 Ohm @ 1 kHz
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.200" (5.08 mm)
  • Size: 0.512" Dia (13.00 mm)
  • Height - Seated (Max): 0.335" (8.50 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage5.5 VDC
Capacitance (F)0.047
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Size (mm)(Dia. x H x LS)13 x 8 x 5.08
ESR0.4 Ω
Operating Temperature-25 to 70 C


Report a problem
Suggest a product