Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Supercapacitor 3.3F (EDLC) 2.5V Radial Can 300 mOhm

You may also like:
DB-5R5D104 DB-5R5D104
DB-5R5D224 DB-5R5D224
DB-5R5D334 DB-5R5D334
DB-5R5D473 DB-5R5D473
DCK-3R3D224-TP DCK-3R3D224-TP
AC312G104Z5R5 AC312G104Z5R5
New Product

$2.25 ea

87 ship on Sep. 21
More Available – 0 days


  • Jameco Part no.: 2307583
  • Manufacturer: Panasonic
  • Manufacturer no.: EEC-A0EL335
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Supercapacitor 3.3F (EDLC) 2.5V Radial Can 300 mOhm

Specifications

  • Series: AL
  • Capacitance: 3.3 F
  • Tolerance: -20%, +80%
  • Voltage - Rated: 2.5 V
  • ESR (Equivalent Series Resistance): 300 mOhm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.197" (5.00 mm)
  • Size: 0.492" Dia (12.50 mm)
  • Height - Seated (Max): 0.984" (36.00 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage2.5 VDC
Capacitance (F)3.3
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Size (mm)(Dia. x H x LS)23 x 12.5 x 5
ESR0.3 Ω
Operating Temperature-25 to 70 C


Report a problem
Suggest a product