Quick Connect Male 0.25" Terminal Connector 12-10 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.45 ea

427 ship on May. 14
More Available – 9 weeks


  • Jameco Part no.: 2307663
  • Manufacturer: Molex
  • Manufacturer no.: 19023-0008
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.26
500+ $0.24

Request a Large Quantity Quote

Quick Connect Male 0.25" Terminal Connector 12-10 AWG Crimp

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Male
  • Tab Width: 0.25" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: 0.3" (7.62 mm)
  • Length - Overall: 1.1" (27.94 mm)
  • Termination: Crimp
  • Wire Gauge: 12-10 AWG
  • Insulation: Non-Mating End Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Yellow
  • Contact Material: Brass
  • Contact Finish: Zinc
  • Insulation Diameter: 0.245" (6.22 mm)
  • Base Part Number: 019023


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.032"
Wire Gauge (AWG)12-10
GenderMale
InsulationPVC
ColorYellow
Width0.300 in.
Length1.100 in.
PlatingZinc
Body MaterialBrass


Report a problem
Suggest a product