*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 6.7 |
Maximum Output Power (W) | 80.4 |
Family | IRM-90 |
Input Voltage (VAC) | 80 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.9 |
Output Connector Type | PC Pin |
Number of Outputs | 1 |
Size (L" x W" x H") | 3.43 x 2.05 x 1.16 |
Efficiency (%) | 92 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 80 |
Length (inch) | 3.43 |
Width (inch) | 2.05 |
Height (inch) | 1.16 |
Agency Approvals | UL/CUL/CB/CE/EN/EAC/DEKRA |
Color | Black |
Style | Encapsulated |