*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $49.95 |
10+ | $44.95 |
50+ | $39.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 2.1 A |
Power Rating | 50.4 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271759 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CSA, TUV, CE |
Maximum Input Current | 2.1 A |
Number of Outputs | 1 |
Product Length | 2.9 in. |
Width | 2 in. |
Height | 1.6 in. |
Color | Black |
Type | Auto Switching |
Style | Medical Desktop Adapter |