Compact Green Power Module Encapsulated 24V 3.75A 90W PCB Mount Screw Terminal

You may also like:
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-30-12ST IRM-30-12ST
IRM-30-24ST IRM-30-24ST
IRM-05-5 IRM-05-5
IRM-10-5 IRM-10-5

$24.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2307991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-90-24ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50

Request a Large Quantity Quote

Compact Green Power Module Encapsulated 24V 3.75A 90W PCB Mount Screw Terminal

Output: 24 Volts DC @ 3.75 Amps

Features

  • Compact Module Size: 3.43" x 2.05"
  • PCB screw terminal version
  • No load power consumption <0.21W
  • EMI EN55032 Class B without additional components
  • Wide operating temperature range: -30 to 80°C
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • Isolation Class II
  • Over voltage category III
  • Operating altitude up to 4000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 3.75 A (convection); 4.13 A (peak, 10 sec.)
  • Rated Power: 90 W (convection); 99 W (peak, 10 sec.)
  • Universal AC Input Voltage Range: 80 to 305 VAC @ 47 to 63 Hz; 1.9A/115VAC (1.1A/230VAC)
  • Efficiency (typ.): 93%
  • Agency Approvals: UL, CUL, CB, CE, DEKRA, EN, EAC
  • Size: 4.29 "L x 2.05"W x 1.32"H (109 x 52 x 33.5 mm)

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.75
Maximum Output Power (W)90
FamilyIRM-90
Input Voltage (VAC)80 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.9
Output Connector TypeScrew Terminal
Number of Outputs1
Size (L" x W" x H")4.29 x 2.05 x 1.32
Efficiency (%)93
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)80
Length (inch)4.29
Width (inch)2.05
Height (inch)1.32
Agency ApprovalsUL/CUL/CB/CE/EN/EAC/DEKRA
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product