*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 18.7 |
Additional Output Voltages (VDC) | 10 to 12 |
Input Voltage (VAC) | 100 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 9.69 |
Width (inch) | 3.03 |
Height (inch) | 1.56 |
PFC Function | Yes |
Agency Approvals | CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Family | ELG-300 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 18.7 A |