ESP-WROVER-KIT V4.1 Development Board

You may also like:
ESP32-DevKitC-VE ESP32-DevKitC-VE
83-17934 83-17934
2471 2471
3046 3046
ESP32-DevKitC-32D ESP32-DevKitC-32D
ESP32-DevKitC-32U ESP32-DevKitC-32U

$40.00 ea

26 ship on Jan. 19
More Available – 14 weeks


  • Jameco Part no.: 2308039
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP-WROVER-KIT-VB
  • HTS code: 8471900000
  • Electronics Parts Locator

ESP-WROVER-KIT V4.1 Development Board

ESP32 development board with ESP32-WROVER-B on the board, 4 MB flash, 8 MB PSRAM, JTAG function and camera support with an internal PCB on-board antenna. ESP32-WROVER-B is a powerful, generic WiFi-BT-BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming and MP3 decoding.

Features

  • WiFi 802.11 b/g/n and Bluetooth v4.2 BR/EDR and BLE specification
  • Rapid Prototyping
  • Flexible and Feature Rich
  • Breadboard-friendly
  • 4 MB Flash
  • 8 MB PSRAM
  • 40 MHz crystal
  • Internal PCB antenna
  • Dimensions: 18 x 31 x 3.3 mm

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product