Robotic Arm Wire Controlled

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$64.95 ea

5 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 2308095
  • Manufacturer: Elenco Electronics
  • Manufacturer no.: TTR-535
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Robotic Arm Wire Controlled

Learn basic robotic technology and build your own Robotic Arm Wired Controlled! This ingenious robotic arm has a wide range of motion through all pivot points. It's an introduction to Robotics and Mechanical Engineering that will excite engineers young and old. Five motors power five joints for optimal control and movement. It's easy to assemble and doesn't require any soldering; just diagonal clippers, a screw driver and your creative mind. You will develop problem solving skills while you assemble and start operating your own robot arm.

Mechanical-Robotic kits are great for the classroom or at home and can have a big impact on STEM education. Learn about robots and have fun while doing it! There are numerous projects, activities and tasks that these robots can accomplish. The possibilities are as limitless as your imagination!

Specifications

  • Lifting capacity: 100 g (3.5 oz)
  • Horizontal reach 320 mm
  • Vertical reach 380 mm
  • Base rotation range 270°
  • Base motion range 180°
  • Elbow range 300°
  • Wrist motion range 120°
  • Four D-cell batteries required but not included (we recommend P/N: 215845).
  • For engineers 12 and up.
  • HS Code: 8542390000

WARNING CHOKING HAZARD- Small parts. Not for Children under 3 yrs.



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Total Number of Pieces87
Additional FeaturePower: (4) 1.5V D batteries (not incl.)


Report a problem
Suggest a product