Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC-DC Controller IC Step-Down Buck Regulator Positive Output 8-MSOP-EP

You may also like:
UC3901N UC3901N
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
M4T32-BR12SH1 M4T32-BR12SH1
LM334Z/TRPBE LM334Z/TRPBE
MCP3909-I/SS MCP3909-I/SS

$1.79 ea

671 ship on Sep. 30
More Available – 0 days


  • Jameco Part no.: 2308175
  • Manufacturer: TI
  • Manufacturer no.: LM25085MY/NOPB
    • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.25
500+ $1.05

Request a Large Quantity Quote

DC-DC Controller IC Step-Down Buck Regulator Positive Output 8-MSOP-EP

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 4.5 V to 42 V
  • Frequency - Switching: Up to 1 MHz
  • Duty Cycle (Max): 100%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Current Limit, Frequency Control
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Surface Mount
  • Package: 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad: (8-MSOP-EP)
  • Base Number: LM2508


Report a problem
Suggest a product
Specification Value
Supplier PackageHVSSOP-8


Report a problem
Suggest a product