Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6

You may also like:
MCP3909-I/SS MCP3909-I/SS
LM25085MY/NOPB LM25085MY/NOPB
UC3845BN UC3845BN
UC3901N UC3901N
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
New Product

$3.25 ea

900 ship on Aug. 17
More Available – 0 days


  • Jameco Part no.: 2308239
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC4412ES6#TRPBF
    • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $1.85

Request a Large Quantity Quote

OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6

specifications

  • Series: PowerPath™
  • Type: Source Selector Switch
  • FET Type: P-Channel
  • Ratio - Input:Output: 2:1
  • Internal Switch(s): No
  • Delay Time - ON: 110 µs
  • Delay Time - OFF: 13 µs
  • Current - Supply: 15 µA
  • Voltage - Supply: 2.5 V to 28 V
  • Applications: Handheld, USB Powered Supplies
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: SOT-23-6 Thin, TSOT-23-6
  • Base Number: LTC4412


Report a problem
Suggest a product
Specification Value
Supplier PackageTSOT-23-6


Report a problem
Suggest a product